910X
TE Connectivity / Kilovac BrandElectromechanical Relay 220/240VAC 5A SPDT Flange Protective Relay .. see full description
Product Attribute
Attribute Value
Select Attribute
Products found: 0
Supplier:
TE Connectivity / Kilovac Brand
Part No:
910X
Alias/AKA:
1618096-5
RoHS:
No
HTS:
8535908060
COO:
US
ECCN:
EAR99
Supplier Standard Pack
1
Package Type:
Pack
Type:
Protective Relay
AC Coil Voltage:
220,240 V
DC Coil Voltage:
N/A
Coil Current:
N/A
Coil Resistance:
N/A
Dimension:
N/A
Operating Temperature:
N/A
Termination Style:
Screw Terminal
Contact Arrangement:
SPDT
Contact Form:
1 Form C
Maximum Current Rating:
5 A
Mounting:
Flange Mount
Electromechanical Relay 220/240VAC 5A SPDT Flange Protective Relay
Product Highlights:
- 900 Series
- Protective Relay
- AC Actuating System
- Input Voltage = 220 - 440 VAC
- Phase Sequence Protection Function
Search Keywords:
910X
IN STOCK:
2
Can Ship immediately
MOQ for out of Stock Qty:
2
Factory Lead-Time
20 Weeks
Quantity
Unit Price
Ext. Price
1
$2,744.27
$2,744.270
2
$2,703.11
$5,406.220
3
$1,902.18
$5,706.540
4
$1,471.69
$5,886.760
5
+
$1,442.26
$7,211.300
Product Guides