D101-7X
TE Connectivity / Kilovac BrandElectromechanical Relay 480VAC 5A SPST-NO Flange Protective Relay .. see full description
Product Attribute
Attribute Value
Select Attribute
Products found: 0
Supplier:
TE Connectivity / Kilovac Brand
Part No:
D101-7X
Alias/AKA:
3-1618100-0
RoHS:
No
HTS:
8467920090
COO:
US
ECCN:
EAR99
Supplier Standard Pack:
1
Package Type:
Pack
Relay Construction:
Non-Latching
AC Coil Voltage:
480 V
DC Coil Voltage:
N/A
Contact Arrangement:
SPST-NO
Maximum Current Rating:
5 A
Mounting:
Flange Mount
Termination Style:
Screw Terminal
Push to Test Button:
No
Led Indicator:
No
Operating Temperature:
N/A
Coil Resistance:
N/A
The TE Connectivity / Kilovac Brand part D101-7X is an electromechanical relay designed for reliable and efficient operation in various applications. With a voltage rating of 480VAC and a maximum current capacity of 5A, this relay offers excellent performance in controlling and protecting electrical systems. It features a single-pole, single-throw normally open configuration, providing an uninterrupted flow of current when the relay is energized. The D101-7X relay boasts a sturdy flange design which allows for easy installation and secure mounting. Additionally, it incorporates protective relay technology, ensuring optimal performance and safeguarding against potential overloads or faulty conditions. This electromechanical relay is an ideal choice for demanding industrial and commercial environments where reliability and protection are of utmost importance.
Product Highlights:
- D101 Series
- Protective Relay
- AC Actuating System
- Input Voltage = 480 VAC
- Adjustable Pick-Up and Adjustable Drop-Out
Search Keywords:
D1017X
IN STOCK:
4
Can Ship immediately
On Order:
5
can ship 1/15/25
MOQ for out of Stock Qty:
2
Factory Lead-Time
26 Weeks
Quantity
Unit Price
Ext. Price
1
$2,201.90
$2,201.900
2
$2,179.88
$4,359.760
3
$2,158.08
$6,474.240
4
$2,136.50
$8,546.000
5
+
$2,115.14
$10,575.700
CUSTOMERS
ALSO BOUGHT
380193
Passive Component LCR Meter
4NK0AS
Electromechanical Relay SPST-NO/SPST-NC DIN Rail
914CE20-Q
MICRO SWITCH™ Medium-Duty Limit Switches: 914CE Series Miniature Enclosed Switch, Coil Wob...
D2VW-5-1MS
Switch Snap Action N.O./N.C. SPDT Pin Plunger 5A 250VAC 30VDC 1.96N Screw Mount Wire Lead
CNM5
Time Delay Relay 120VAC 10A DPDT(47.8x47.8x71.9)mm Socket