D101X
TE Connectivity / Kilovac BrandElectromechanical Relay 120VAC 5A SPST-NO (101.6x139.7x68.26)mm Flange Protective Relay .. see full description
Product Attribute
Attribute Value
Select Attribute
Products found: 0
Supplier:
TE Connectivity / Kilovac Brand
Part No:
D101X
Alias/AKA:
3-1618100-2
RoHS:
No
HTS:
8536410050
COO:
US
ECCN:
EAR99
Supplier Standard Pack
1
Package Type:
Pack
Relay Construction:
Non-Latching
AC Coil Voltage:
120 V
DC Coil Voltage:
N/A
Contact Arrangement:
SPST-NO
Maximum Current Rating:
5 A
Mounting:
Flange Mount
Termination Style:
Screw Terminal
Push to Test Button:
No
Led Indicator:
No
Operating Temperature:
-20 to 85 °C
Coil Resistance:
N/A
Electromechanical Relay 120VAC 5A SPST-NO (101.6x139.7x68.26)mm Flange Protective Relay
Product Highlights:
- D101 Series
- Protective Relay
- AC Actuating System
- Input Voltage = 120 VAC
- Adjustable Pick-Up and Adjustable Drop-Out
Search Keywords:
D101X
IN STOCK:
7
Can Ship immediately
MOQ for out of Stock Qty:
2
Factory Lead-Time
23 Weeks
Quantity
Unit Price
Ext. Price
1
$1,898.50
$1,898.500
2
$1,870.02
$3,740.040
3
$1,841.97
$5,525.910
4
$1,814.34
$7,257.360
5
+
$1,787.13
$8,935.650
Product Guides