EV200AAANA02
TE Connectivity / Kilovac BrandContactor, Sealed - >500A - SPST-NO-DM - 9-36 Coil - Built in coil Economizer .. see full description
Product Attribute
Attribute Value
Select Attribute
Products found: 0
Supplier:
TE Connectivity / Kilovac Brand
Part No:
EV200AAANA02
Alias/AKA:
1618002-9
RoHS:
Yes
HTS:
8536410020
COO:
CN
ECCN:
EAR99
Supplier Standard Pack
1
Package Type:
Maximum Current Rating:
N/A
Contact Arrangement:
N/A
DC Coil Voltage:
N/A
AC Coil Voltage:
N/A
Maximum DC Voltage Rating:
N/A
Maximum AC Voltage Rating:
N/A
Termination Style:
N/A
Led Indicator:
No
Mounting:
N/A
The TE Connectivity / Kilovac Brand part EV200AAANA02 is a highly reliable and efficient contactor designed for demanding applications. With a high current rating of over 500A, it is built to handle heavy-duty loads with ease. This contactor features a Single-Pole Single-Throw Normally Open configuration, making it suitable for a wide range of electrical circuit control requirements.One of the standout features of this contactor is its fully sealed construction, which provides excellent protection against moisture, dirt, and other external contaminants. This feature ensures the longevity and dependability of the contactor, making it ideal for use in harsh environments.The EV200AAANA02 is equipped with a 9-36V coil, allowing for easy integration into various control systems. Additionally, it features a built-in coil economizer, which increases the overall energy efficiency of the contactor and reduces power consumption.Whether you need reliable circuit control for automotive, aerospace, or industrial applications, the TE Connectivity / Kilovac Brand part EV200AAANA02 is the perfect choice. Its exceptional performance, durability, and energy-saving features make it a top-quality contactor for a wide range of electrical control needs.
Search Keywords:
EV200AAANA02
IN STOCK:
132
Can Ship immediately
On Order:
30
can ship 8/20/25
Factory Lead-Time
43 Weeks
Quantity
Unit Price
Ext. Price
1
$180.88
$180.880
5
$155.30
$776.500
10
$144.89
$1,448.900
25
$141.93
$3,548.250
50
$137.12
$6,856.000
75
$132.31
$9,923.250
100
+
$130.99
$13,099.000