EV200ARANA
TE Connectivity / Kilovac BrandContactor, Sealed - >500A - SPST-NO-DM - 28VDC Coil w/Mech Economizer .. see full description
Product Attribute
Attribute Value
Select Attribute
Products found: 0
Supplier:
TE Connectivity / Kilovac Brand
Part No:
EV200ARANA
Alias/AKA:
6-1618400-7
RoHS:
Yes
HTS:
8536410020
COO:
MX
ECCN:
EAR99
Supplier Standard Pack
1
Relay Construction:
Non-Latching
AC Coil Voltage:
N/A
DC Coil Voltage:
28 V
Contact Arrangement:
SPST-NO-DM
Maximum Current Rating:
500 A
Mounting:
Flange Mount
Operating Temperature:
-40 to 85 °C
Termination Style:
Screw Terminal
The TE Connectivity / Kilovac Brand part EV200ARANA is a high-quality contactor designed for demanding applications in the automotive and industrial sectors. With a sealed design, this contactor offers superior protection against moisture, dust, and other environmental contaminants. It can handle currents of over 500A, making it ideal for heavy-duty electrical systems. Featuring a single-pole single-throw normally open (SPST-NO) configuration, this contactor is specifically designed for high-voltage circuits. The 28VDC coil with mechanical economizer ensures efficient operation and minimizes power consumption, making it a cost-effective solution. Trust the reliability and performance of the TE Connectivity / Kilovac Brand EV200ARANA contactor for your critical electrical applications.
Search Keywords:
EV200ARANA
IN STOCK:
0
On Order:
29
can ship 1/2/25
MOQ for out of Stock Qty:
2
Factory Lead-Time
16 Weeks
Quantity
Unit Price
Ext. Price
1
$287.08
$287.080
2
$284.21
$568.420
4
$281.37
$1,125.480
5
$276.60
$1,383.000
7
+
$266.05
$1,862.350
Product Guides