EV200GAANA
TE Connectivity / Kilovac BrandContactor, Sealed - >500A - SPST-NO-DM - 9-36VDC Coil - Requires Economizer .. see full description
Product Attribute
Attribute Value
Select Attribute
Products found: 0
Supplier:
TE Connectivity / Kilovac Brand
Part No:
EV200GAANA
Alias/AKA:
2-1618396-7
RoHS:
Yes
HTS:
8536490080
COO:
MX
ECCN:
EAR99
Supplier Standard Pack
1
The TE Connectivity / Kilovac Brand part EV200GAANA is a highly reliable and sealed contactor ideal for high current applications. With a contact rating of over 500A, this Single Pole Single Throw Normally Open contactor is perfect for demanding environments. It features a 9-36VDC coil, making it compatible with a wide range of power supplies. This contactor requires an economizer, ensuring optimal efficiency and preventing unnecessary power consumption. Trust the TE Connectivity / Kilovac Brand EV200GAANA for superior performance and durability in critical electrical systems.
Search Keywords:
EV200GAANA
IN STOCK:
163
Ships today, if you order in
Factory Lead-Time
43 Weeks
Quantity
Unit Price
Ext. Price
1
$189.91
$189.910
3
$186.95
$560.850
5
$185.08
$925.400
10
$183.23
$1,832.300
15
+
$181.39
$2,720.850
Product Guides
CUSTOMERS
ALSO BOUGHT
DK-1511-005/BL
Cable Assembly Cat 5e UTP 1.52m 24AWG RJ-45 to RJ-45 8 to 8 POS M-M Bag
1690010000
Conn Terminal Block 4 POS Screw T DIN Rail 0.05A
2SS52M
Honeywell Magnetoresistive Position Sensor ICs: 2SS Series, Omnipolar magnetoresistive dig...
HSC10015RJ
Resistor Wirewound 15 Ohm 5% 100W ±50ppm/°C Aluminum Housed AXL Flange Mount
RT06164PNH
Plug, 4 Position, Male, Shell Size 16