EV200H1ANA
TE Connectivity / Kilovac BrandContactor, Sealed - >500A - SPST-NO-DM - 9-36VDC Coil - Requires Economizer - w/SPST-NO Aux Contacts .. see full description
Product Attribute
Attribute Value
Select Attribute
Products found: 0
Supplier:
TE Connectivity / Kilovac Brand
Part No:
EV200H1ANA
Alias/AKA:
1-1618002-5
RoHS:
Yes
HTS:
8536410020
COO:
MX
ECCN:
EAR99
Supplier Standard Pack
1
Relay Construction:
N/A
AC Coil Voltage:
N/A
DC Coil Voltage:
N/A
Contact Arrangement:
SPST-NO
Maximum Current Rating:
N/A
Mounting:
N/A
Operating Temperature:
N/A
Dimension:
N/A
Termination Style:
N/A
The TE Connectivity/Kilovac Brand part EV200H1ANA is a high-performance contactor designed for demanding applications. With a sealed construction, it offers superior protection against dust, moisture, and other environmental elements. This contactor is capable of handling currents above 500A, making it suitable for high-power electrical systems. Featuring single-pole, single-throw normally open (SPST-NO) configuration, it ensures efficient switching operations.The EV200H1ANA is equipped with a 9-36VDC coil, enabling compatibility with a wide range of power supplies. To optimize energy efficiency, this contactor requires an economizer, which helps reduce power consumption during operation. Additionally, it comes with single-pole, single-throw normally open (SPST-NO) auxiliary contacts, providing additional flexibility for system control.Overall, the TE Connectivity/Kilovac Brand part EV200H1ANA is a dependable and versatile contactor that combines rugged construction with advanced features to meet the needs of various industrial applications.
Search Keywords:
EV200H1ANA
IN STOCK:
25
Can Ship immediately
MOQ for out of Stock Qty:
5
Factory Lead-Time
15 Weeks
Quantity
Unit Price
Ext. Price
1
$221.70
$221.700
5
$217.38
$1,086.900
9
$210.58
$1,895.220
13
$203.79
$2,649.270
17
+
$201.76
$3,429.920
Product Guides