EV200HAANA
TE Connectivity / Kilovac BrandContactor, Sealed - >500A - SPST-NO-DM - 9-36VDC Coil - Requires Economizer - w/SPST-NO Aux Contacts .. see full description
Product Attribute
Attribute Value
Select Attribute
Products found: 0
Supplier:
TE Connectivity / Kilovac Brand
Part No:
EV200HAANA
Alias/AKA:
1-1618002-8
RoHS:
Yes
HTS:
8536490065
COO:
MX
ECCN:
EAR99
Supplier Standard Pack
1
Package Type:
Pack
Relay Construction:
Non-Latching
AC Coil Voltage:
N/A
DC Coil Voltage:
9 to 36 V
Contact Arrangement:
SPST-NO-DM
Maximum Current Rating:
500 A
Mounting:
Panel Mount
Operating Temperature:
-40 to 85 °C
Maximum AC Voltage Rating:
N/A
Maximum DC Voltage Rating:
900 V
Termination Style:
Screw Terminal
The TE Connectivity / Kilovac Brand part EV200HAANA is a high-performance contactor designed to meet demanding automotive and industrial applications. With a sealed construction, it offers reliable switching capabilities for currents exceeding 500A. This particular model features a Single Pole Single Throw Normally Open (SPST-NO) contact configuration and a 9-36VDC coil, making it suitable for various voltage requirements. It requires an economizer for optimal operation and comes equipped with Single Pole Single Throw Normally Open auxiliary contacts to provide additional versatility and control options. Trust the TE Connectivity / Kilovac Brand EV200HAANA contactor for robust and efficient performance in your electrical systems.
Product Highlights:
- Contact Arrangement = 1 Form A, SPST-NO, 1 N/O
- Power Switching = Make Only, Yes, No
- Contact Current Rating = 0 - 250 Amps.
- Not RF Rated
- Coil Voltage = 9 - 36 VDC
Search Keywords:
EV200HAANA
IN STOCK:
10,671
Ships today, if you order in
Factory Lead-Time
15 Weeks
Quantity
Unit Price
Ext. Price
1
$164.23
$164.230
3
$160.45
$481.350
5
$158.04
$790.200
10
$155.67
$1,556.700
25
+
$153.34
$3,833.500
Product Guides
CUSTOMERS
ALSO BOUGHT
EV200AAANA
High Voltage Relay - SPST-NO (DM) (1 Form X) - 9 to 36VDC Coil - 500A Contact Rating - 900...
E13-00M
Snap Action Switch - SPDT - Button w/ferrule - 15A@125/250VAC 2A@48VDC - Quick Connect - S...
EA3-B0-24-610-12A-GB
Circuit Breaker 3Pole 10A 600VAC
EA3-B0-24-640-12A-GB
Circuit Breaker 3Pole 40A 600VAC
HBL2735
LKG FLG-INLT, 30A 3P 480V, L16-30P, WH