H-19
TE Connectivity / Kilovac BrandElectromechanical Relay 26.5VDC 225Ohm DPDT Threaded Mount General Purpose Relay .. see full description
Product Attribute
Attribute Value
Select Attribute
Products found: 0
Supplier:
TE Connectivity / Kilovac Brand
Part No:
H-19
Alias/AKA:
3-1618273-8
RoHS:
No
HTS:
8535908060
COO:
US
ECCN:
EAR99
Supplier Standard Pack
1
Relay Construction:
Non-Latching
AC Coil Voltage:
N/A
DC Coil Voltage:
26.5 V
Contact Arrangement:
DPDT
Maximum Current Rating:
30
Mounting:
Threaded Mount
Termination Style:
Turret Terminal
Push to Test Button:
No
Led Indicator:
No
Operating Temperature:
-55 to 125 °C
Life Cycle:
Discontinued
The TE Connectivity Kilovac H-19 is an high-performance electromechanical relay designed for general purpose applications. This DPDT (double pole double throw) relay operates at 26.5VDC with a coil resistance of 225 Ohms, offering reliable and efficient switching capabilities.Featuring a threaded mount design, the H-19 relay provides secure and stable installation in various electronic systems. With its robust construction and high-quality materials, it ensures long-lasting durability and exceptional performance in demanding environments.The TE Connectivity Kilovac H-19 is an ideal choice for applications including industrial controls, power distribution, transportation, and telecommunications. Whether used for switching, control, or signal functions, this relay offers reliable and efficient operation, making it a versatile solution for a wide range of electronic systems.
Product Highlights:
- Contact Arrangement = 1 Form A, SPST-NO, 1 N/O, 1 Form B, SPST-NC, 1 N/C, 1 Form C, SPDT, 1 C/O, 2 Form C, DPDT, 2 C/O
- Power Switching = Make Only, Yes, No
- Contact Current Rating = 0 - 30 Amps.
- RF Rated
- Coil Voltage = 26.5 VDC
Search Keywords:
H19
This product has been discontinued by the supplier
IN STOCK:
0
On Order:
4
can ship 1/6/00
This product is no longer being manufactured but there may be alternatives. We can help you, Contact Us.
Limited Availability. There is currently no price for this item
Call us to request pricing.
Call us to request pricing.
Product Guides