HC-1/12VDC
TE Connectivity / Kilovac BrandElectromechanical Relay 12VDC 80Ohm 25A SPDT Threaded Mount Voltage Relay .. see full description
Product Attribute
Attribute Value
Select Attribute
Products found: 0
Supplier:
TE Connectivity / Kilovac Brand
Part No:
HC-1/12VDC
Alias/AKA:
1618274-3
RoHS:
No
HTS:
8536490075
COO:
US
ECCN:
EAR99
Package Type:
Pack
Relay Construction:
Non-Latching
AC Coil Voltage:
N/A
DC Coil Voltage:
12 V
Contact Arrangement:
SPDT
Maximum Current Rating:
25 A
Mounting:
Threaded Mount
Operating Temperature:
-55 to 125 °C
Maximum AC Voltage Rating:
N/A
Maximum DC Voltage Rating:
3.5 KV
Termination Style:
Turret Terminal
The TE Connectivity / Kilovac Brand part HC-1/12VDC is an advanced electromechanical relay designed for high voltage applications. With a rated voltage of 12VDC and an impedance of 80Ohm, this relay is capable of handling up to 25A of current. Its SPDT (Single Pole, Double Throw) configuration provides flexibility in switching between two separate circuits. The threaded mount design ensures secure and reliable installation. This voltage relay is a reliable and durable solution for various industrial and automotive applications that require precise and efficient switching.
Product Highlights:
- Contact Arrangement = 1 Form A, SPST-NO, 1 N/O, 1 Form B, SPST-NC, 1 N/C, 1 Form C, SPDT, 1 C/O
- Power Switching = No
- Contact Current Rating = 0 - 25 Amps.
- RF Rated
- Coil Voltage = 12 VDC
Search Keywords:
HC112VDC
IN STOCK:
0
On Order:
6
can ship 9/9/24
24
can ship 1/1/25
Factory Lead-Time
32 Weeks
Quantity
Unit Price
Ext. Price
1
$761.58
$761.580
3
$738.33
$2,214.990
5
$731.02
$3,655.100
10
+
$707.62
$7,076.200