help desk software
DATA SHEET

K1K06X024EAFA

TE Connectivity / Kilovac Brand

Electromechanical Relay 32VDC 72Ohm 1000A SPST-NO-DM Bottom Mount Contactor Relay .. see full description

RoHS Compliant
Box Packaging
Accessories
Request Programming Quote
This product is backed by Master Electronics' Certificate of Compliance Guarantee. Rest assured you will receive the Manufacturer's Certificate of Compliance with your order. Certificate of Compliance Guarantee
Product Attribute
Attribute Value Select Attribute
Products found: 0
Supplier:
TE Connectivity / Kilovac Brand
Part No:
K1K06X024EAFA
Alias/AKA:
2-1618409-1
RoHS:
Yes
HTS:
8536490075
COO:
MX
ECCN:
EAR99
Supplier Standard Pack This information is provided for customers who prefer to buy in multiples of the Manufacturer’s Standard Package quantity. Minimum Order Quantities and Required Order Multiples are presented with our price and availability information.
1
Package Type:
Box
Maximum Current Rating:
1000 A
Contact Arrangement:
SPST-NO-DM
DC Coil Voltage:
32 V
AC Coil Voltage:
N/A
Termination Style:
Wire Lead
Led Indicator:
No
Mounting:
Bottom Mount
The TE Connectivity / Kilovac Brand part K1K06X024EAFA is a high-quality electromechanical relay designed for reliable switching in various industrial applications. It has a voltage rating of 32VDC and a coil resistance of 72Ohm. With a current capacity of 1000A, this SPST-NO-DM (Single Pole Single Throw Normally Open with Dynamic Main contact) relay is ideal for heavy-duty switching and control tasks.Featuring a bottom mount design, this contactor relay is easy to install and provides secure and stable connectivity. It is built to withstand demanding environmental conditions and has been extensively tested for temperature extremes, shock, and vibration resistance.TE Connectivity / Kilovac Brand is known for its durable and high-performance products, making this electromechanical relay a reliable choice for critical applications where robust switching capabilities are required.
Search Keywords:
K1K06X024EAFA
IN STOCK: 24
Ships today, if you order in
Factory Lead-Time
6 Weeks
Enter Quantity
Quantity
Unit Price
Ext. Price
1
$897.00
$897.000
3
$865.00
$2,595.000
10 +
$829.00
$8,290.000
Tools/3D Models