K41A334
TE Connectivity / Kilovac BrandElectromechanical Relay 26.5VDC 290Ohm 30A SPST-NO Voltage Relay .. see full description
Product Attribute
Attribute Value
Select Attribute
Products found: 0
Supplier:
TE Connectivity / Kilovac Brand
Part No:
K41A334
Alias/AKA:
1-1618239-8
RoHS:
Yes
HTS:
8536490075
COO:
IN
ECCN:
EAR99
Supplier Standard Pack
1
Package Type:
Pack
Relay Construction:
Non-Latching
AC Coil Voltage:
N/A
DC Coil Voltage:
26.5 V
Contact Arrangement:
SPST-NO
Maximum Current Rating:
30 A
Mounting:
N/A
Operating Temperature:
-55 to 125 °C
Maximum AC Voltage Rating:
N/A
Maximum DC Voltage Rating:
5 KV
Termination Style:
Bus Wires
The TE Connectivity / Kilovac Brand K41A334 Electromechanical Relay is a versatile and high-performance voltage relay. With a voltage rating of 26.5VDC, it is designed to handle a wide range of electrical applications with utmost precision and reliability. The relay has a resistance of 290Ohm and a maximum current capacity of 30A, making it suitable for various industrial and automotive systems.Featuring a single-pole, single-throw normally open configuration, this relay offers excellent switching capabilities. Its high-quality construction ensures long-lasting durability and optimum performance in demanding environments. With its compact design and easy-to-install nature, it provides a convenient solution for controlling power flow and circuit protection.Ideal for use in applications such as power distribution, automotive electronics, control panels, and more, the K41A334 relay offers efficient and responsive voltage control. It is designed to handle high-power loads, making it a reliable choice for critical operations where precise and safe electrical switching is required.TE Connectivity / Kilovac Brand is renowned for its innovative electromechanical solutions, and the K41A334 relay exemplifies their commitment to quality and performance. Trust this reliable and efficient relay to deliver precise voltage control and ensure the smooth operation of your electrical systems.
Product Highlights:
- Contact Arrangement = 1 Form A, SPST-NO, 1 N/O
- Power Switching = Make Only, Yes, No
- Contact Current Rating = 0 - 30 Amps.
- RF Rated
- Coil Voltage = 26.5 VDC
Search Keywords:
K41A334
IN STOCK:
1,349
Can Ship immediately
MOQ for out of Stock Qty:
3
Factory Lead-Time
52 Weeks
Quantity
Unit Price
Ext. Price
1
$351.94
$351.940
3
$348.42
$1,045.260
6
$344.94
$2,069.640
9
$341.49
$3,073.410
12
+
$334.71
$4,016.520
Product Guides
Product Changes