K41R334
TE Connectivity / Kilovac BrandElectromechanical Relay 26.5VDC 80Ohm 25A SPDT Voltage Relay .. see full description
Product Attribute
Attribute Value
Select Attribute
Products found: 0
Supplier:
TE Connectivity / Kilovac Brand
Part No:
K41R334
Alias/AKA:
7-1618239-8
RoHS:
No
HTS:
8535908060
COO:
US
ECCN:
EAR99
Supplier Standard Pack
1
Package Type:
Pack
Relay Construction:
Latching Single Coil
AC Coil Voltage:
N/A
DC Coil Voltage:
26.5 V
Contact Arrangement:
SPDT
Maximum Current Rating:
25 A
Mounting:
N/A
Operating Temperature:
-55 to 125 °C
Maximum AC Voltage Rating:
N/A
Maximum DC Voltage Rating:
5 KV
Termination Style:
Bus Wires
The TE Connectivity / Kilovac K41R334 is a high-quality electromechanical relay designed to provide reliable performance in a wide range of applications. This SPDT (single pole, double throw) voltage relay operates at 26.5VDC and has a resistance of 80 ohms. With a maximum current rating of 25A, this relay is capable of handling high-power loads with ease. Its compact and sturdy design ensures durability and long-lasting operation even in demanding environments. Trust TE Connectivity / Kilovac K41R334 to deliver precise and efficient switching for your electrical circuits.
Product Highlights:
- Contact Arrangement = 1 Form R, SPDT-Latching, 1 Latching
- Power Switching = Make Only, Yes, No
- Contact Current Rating = 0 - 25 Amps.
- RF Rated
- Coil Voltage = 26.5 VDC
Search Keywords:
K41R334
IN STOCK:
15
Ships today, if you order in
On Order:
16
can ship 4/30/25
MOQ for out of Stock Qty:
2
Factory Lead-Time
38 Weeks
Quantity
Unit Price
Ext. Price
1
$544.56
$544.560
2
$539.11
$1,078.220
3
$533.72
$1,601.160
5
$528.38
$2,641.900
6
+
$523.10
$3,138.600
Product Guides
Product Changes