K43C234
TE Connectivity / Kilovac BrandElectromechanical Relay 12VDC 70Ohm 25A SPDT Voltage Relay .. see full description
Product Attribute
Attribute Value
Select Attribute
Products found: 0
Supplier:
TE Connectivity / Kilovac Brand
Part No:
K43C234
Alias/AKA:
2-1618240-5
RoHS:
Yes
HTS:
8536410050
COO:
IN
ECCN:
EAR99
Supplier Standard Pack
1
Package Type:
Pack
Relay Construction:
Non-Latching
AC Coil Voltage:
N/A
DC Coil Voltage:
12 V
Contact Arrangement:
SPDT
Maximum Current Rating:
25 A
Mounting:
N/A
Operating Temperature:
-55 to 125 °C
Maximum AC Voltage Rating:
N/A
Maximum DC Voltage Rating:
10 KV
Termination Style:
Bus Wires
Electromechanical Relay 12VDC 70Ohm 25A SPDT Voltage Relay
Product Highlights:
- Contact Arrangement = 1 Form A, SPST-NO, 1 N/O, 1 Form B, SPST-NC, 1 N/C, 1 Form C, SPDT, 1 C/O
- Power Switching = Make Only, Yes, No
- Contact Current Rating = 0 - 25 Amps.
- RF Rated
- Coil Voltage = 12 VDC
Search Keywords:
K43C234
IN STOCK:
9
Can Ship immediately
MOQ for out of Stock Qty:
5
Factory Lead-Time
52 Weeks
Quantity
Unit Price
Ext. Price
1
$466.55
$466.550
5
$457.43
$2,287.150
9
$450.56
$4,055.040
13
$443.81
$5,769.530
17
+
$437.15
$7,431.550
Product Guides