K43C334
TE Connectivity / Kilovac BrandElectromechanical Relay 26.5VDC 290Ohm 25A SPDT Voltage Relay .. see full description
Product Attribute
Attribute Value
Select Attribute
Products found: 0
Supplier:
TE Connectivity / Kilovac Brand
Part No:
K43C334
Alias/AKA:
2-1618240-7
RoHS:
Yes
HTS:
8536490075
COO:
IN
ECCN:
EAR99
Package Type:
Pack
Relay Construction:
Non-Latching
AC Coil Voltage:
N/A
DC Coil Voltage:
26.5 V
Contact Arrangement:
SPDT
Maximum Current Rating:
25 A
Mounting:
N/A
Operating Temperature:
-55 to 125 °C
Maximum AC Voltage Rating:
N/A
Maximum DC Voltage Rating:
10 KV
Termination Style:
Bus Wires
Electromechanical Relay 26.5VDC 290Ohm 25A SPDT Voltage Relay
Product Highlights:
- Contact Arrangement = 1 Form A, SPST-NO, 1 N/O, 1 Form B, SPST-NC, 1 N/C, 1 Form C, SPDT, 1 C/O
- Power Switching = Make Only, Yes, No
- Contact Current Rating = 0 - 25 Amps.
- RF Rated
- Coil Voltage = 26.5 VDC
Search Keywords:
K43C334
IN STOCK:
563
Can Ship immediately
MOQ for out of Stock Qty:
4
Factory Lead-Time
52 Weeks
Quantity
Unit Price
Ext. Price
1
$455.16
$455.160
4
$448.46
$1,793.840
7
$440.76
$3,085.320
11
$432.83
$4,761.130
14
+
$424.90
$5,948.600