help desk software
DATA SHEET

K43C734

TE Connectivity / Kilovac Brand

High Voltage Relays .. see full description

RoHS Compliant
Pack Packaging
Accessories
Request Programming Quote
This product is backed by Master Electronics' Certificate of Compliance Guarantee. Rest assured you will receive the Manufacturer's Certificate of Compliance with your order. Certificate of Compliance Guarantee
Product Attribute
Attribute Value Select Attribute
Products found: 0
Supplier:
TE Connectivity / Kilovac Brand
Part No:
K43C734
Alias/AKA:
3-1618240-1
RoHS:
Yes
HTS:
8536410050
COO:
IN
ECCN:
EAR99
Supplier Standard Pack This information is provided for customers who prefer to buy in multiples of the Manufacturer’s Standard Package quantity. Minimum Order Quantities and Required Order Multiples are presented with our price and availability information.
1
Package Type:
Pack
High Voltage Relays
Product Highlights:
  • Contact Arrangement = 1 Form B, SPST-NC, 1 N/C, 1 Form A, SPST-NO, 1 N/O, 1 Form C, SPDT, 1 C/O
  • Power Switching = Make Only, Yes, No
  • Contact Current Rating = 0 - 25 A
  • RF Rated
  • Coil Voltage = 12 VDC
Search Keywords:
K43C734
IN STOCK: 1
Can Ship immediately
MOQ for out of Stock Qty:
3
Factory Lead-Time
52 Weeks
Enter Quantity
Quantity
Unit Price
Ext. Price
1
$514.96
$514.960
3
$488.62
$1,465.860
6
$481.29
$2,887.740
9
$474.07
$4,266.630
12 +
$466.96
$5,603.520
Tools/3D Models