K61C841
TE Connectivity / Kilovac BrandElectromechanical Relay 26.5VDC 125Ohm 10A SPDT Threaded Mount Voltage Relay .. see full description
Product Attribute
Attribute Value
Select Attribute
Products found: 0
Supplier:
TE Connectivity / Kilovac Brand
Part No:
K61C841
Alias/AKA:
3-1618276-5
RoHS:
No
HTS:
8536490075
COO:
US
ECCN:
EAR99
Supplier Standard Pack
1
Package Type:
Pack
Relay Construction:
Non-Latching
AC Coil Voltage:
N/A
DC Coil Voltage:
26.5 V
Contact Arrangement:
SPDT
Maximum Current Rating:
10 A
Mounting:
Threaded Mount
Operating Temperature:
-55 to 85 °C
Maximum AC Voltage Rating:
N/A
Maximum DC Voltage Rating:
35 KV
Termination Style:
Turret Terminal
The TE Connectivity / Kilovac K61C841 is a highly reliable and rugged electromechanical relay, designed for a wide range of applications. With a coil voltage of 26.5VDC and a coil resistance of 125 Ohm, this relay allows for efficient and stable operation. It features a single-pole, double-throw (SPDT) configuration, providing versatile switching capabilities. The threaded mount design ensures secure and easy installation. With a maximum current rating of 10A, this relay can handle high power applications with ease. Trust the TE Connectivity / Kilovac K61C841 to deliver dependable performance and efficient switching for your voltage relay needs.
Product Highlights:
- Contact Arrangement = 1 Form A, SPST-NO, 1 N/O, 1 Form B, SPST-NC, 1 N/C, 1 Form C, SPDT, 1 C/O
- Power Switching = Make Only, No
- Contact Current Rating = 0 - 10 Amps.
- Not RF Rated
- Coil Voltage = 26.5 VDC
Search Keywords:
K61C841
IN STOCK:
10
Can Ship immediately
On Order:
10
can ship 1/6/25
10
can ship 3/26/25
Factory Lead-Time
39 Weeks
Quantity
Unit Price
Ext. Price
1
$2,515.50
$2,515.500
3
$2,477.77
$7,433.310
5
+
$2,440.60
$12,203.000
Product Guides
Product Changes