Product Attribute
Attribute Value
Select Attribute
Products found: 0
Supplier:
TE Connectivity / Kilovac Brand
Part No:
K62A941
Alias/AKA:
4-1618276-5
RoHS:
No
HTS:
8536410050
COO:
US
ECCN:
EAR99
Supplier Standard Pack
1
Package Type:
Pack
High Voltage Relays
Product Highlights:
- Contact Arrangement = 1 Form A, SPST-NO, 1 N/O
- Power Switching = Make Only, Yes, No
- Contact Current Rating = 0 - 18 Amps.
- Not RF Rated
- Coil Voltage = 115 VDC
Search Keywords:
K62A941
IN STOCK:
1
Can Ship immediately
Factory Lead-Time
16 Weeks
Quantity
Unit Price
Ext. Price
1
$2,703.77
$2,703.770
3
$2,563.31
$7,689.930
5
+
$2,335.46
$11,677.300
Product Guides