help desk software
DATA SHEET

K62C741

TE Connectivity / Kilovac Brand

Electromechanical Relay 12VDC 30Ohm 18A SPDT Threaded Mount Voltage Relay .. see full description

RoHS Non-Compliant
Pack Packaging
Accessories
Request Programming Quote
This product is backed by Master Electronics' Certificate of Compliance Guarantee. Rest assured you will receive the Manufacturer's Certificate of Compliance with your order. Certificate of Compliance Guarantee
Product Attribute
Attribute Value Select Attribute
Products found: 0
Supplier:
TE Connectivity / Kilovac Brand
Part No:
K62C741
Alias/AKA:
5-1618276-0
RoHS:
No
HTS:
8536410050
COO:
US
ECCN:
EAR99
Supplier Standard Pack This information is provided for customers who prefer to buy in multiples of the Manufacturer’s Standard Package quantity. Minimum Order Quantities and Required Order Multiples are presented with our price and availability information.
1
Package Type:
Pack
Relay Construction:
Non-Latching
AC Coil Voltage:
N/A
DC Coil Voltage:
12 V
Contact Arrangement:
SPDT
Maximum Current Rating:
18 A
Mounting:
Threaded Mount
Termination Style:
Turret Terminal
Push to Test Button:
No
Led Indicator:
No
Operating Temperature:
-55 to 85 °C
Coil Resistance:
30 Ohm
Electromechanical Relay 12VDC 30Ohm 18A SPDT Threaded Mount Voltage Relay
Product Highlights:
  • Contact Arrangement = 1 Form A, SPST-NO, 1 N/O, 1 Form B, SPST-NC, 1 N/C, 1 Form C, SPDT, 1 C/O
  • Power Switching = Make Only, Yes, No
  • Contact Current Rating = 0 - 18 Amps.
  • Not RF Rated
  • Coil Voltage = 12 VDC
Search Keywords:
K62C741
IN STOCK: 0
Factory Lead-Time
16 Weeks
Enter Quantity
Quantity
Unit Price
Ext. Price
1
$2,650.75
$2,650.750
3
$2,513.05
$7,539.150
5 +
$2,289.67
$11,448.350
Tools/3D Models