help desk software
DATA SHEET

K70B841

TE Connectivity / Kilovac Brand

Electromechanical Relay 26.5VDC 75Ohm 10A SPST-NC Threaded Mount General Purpose Relay .. see full description

RoHS Compliant
Packaging
Accessories
Request Programming Quote
This product is backed by Master Electronics' Certificate of Compliance Guarantee. Rest assured you will receive the Manufacturer's Certificate of Compliance with your order. Certificate of Compliance Guarantee
Product Attribute
Attribute Value Select Attribute
Products found: 0
Supplier:
TE Connectivity / Kilovac Brand
Part No:
K70B841
Alias/AKA:
1618277-3
RoHS:
Yes
HTS:
8536410050
ECCN:
EAR99
Supplier Standard Pack This information is provided for customers who prefer to buy in multiples of the Manufacturer’s Standard Package quantity. Minimum Order Quantities and Required Order Multiples are presented with our price and availability information.
1
Package Type:
Relay Construction:
Non-Latching
AC Coil Voltage:
N/A
DC Coil Voltage:
26.5 V
Contact Arrangement:
SPST-NC
Maximum Current Rating:
10 A
Mounting:
Threaded Mount
Termination Style:
Turret Terminal
Push to Test Button:
No
Led Indicator:
No
Operating Temperature:
0 to 85 °C
Coil Resistance:
75 Ohm
Electromechanical Relay 26.5VDC 75Ohm 10A SPST-NC Threaded Mount General Purpose Relay
Product Highlights:
  • Contact Arrangement = 1 Form B, SPST-NC, 1 N/C
  • Power Switching = Make Only, No
  • Contact Current Rating = 0 - 10 Amps.
  • Not RF Rated
  • Coil Voltage = 26.5 VDC
Search Keywords:
K70B841
IN STOCK: 0
MOQ for out of Stock Qty:
2
Factory Lead-Time
22 Weeks
Enter Quantity
Quantity
Unit Price
Ext. Price
2
$8,005.46
$16,010.920
3
$5,451.75
$16,355.250
4
$4,174.89
$16,699.560
5 +
$4,091.39
$20,456.950
Tools/3D Models