K81A335
TE Connectivity / Kilovac BrandElectromechanical Relay 26.5VDC 290Ohm 10A SPST-NO THT Voltage Relay .. see full description
Product Attribute
Attribute Value
Select Attribute
Products found: 0
Supplier:
TE Connectivity / Kilovac Brand
Part No:
K81A335
Alias/AKA:
1618241-9
RoHS:
Yes
HTS:
8536490050
COO:
IN
ECCN:
EAR99
Supplier Standard Pack:
1
Package Type:
Pack
Relay Construction:
Non-Latching
AC Coil Voltage:
N/A
DC Coil Voltage:
26.5 V
Contact Arrangement:
SPST-NO
Maximum Current Rating:
10 A
Mounting:
Through Hole
Operating Temperature:
-55 to 85 °C
Maximum AC Voltage Rating:
N/A
Maximum DC Voltage Rating:
10 KV
Termination Style:
Solder Pin
The TE Connectivity / Kilovac Brand K81A335 is an electromechanical relay designed for high-performance applications. With a coil voltage of 26.5VDC and a coil resistance of 290 Ohms, this relay offers reliable and efficient operation. It has a single-pole, single-throw normally open configuration, making it suitable for various industrial and automotive applications. The relay has a contact rating of 10A, allowing it to control high power loads with ease. Its through-hole technology (THT) ensures easy installation on printed circuit boards. Overall, the K81A335 relay seamlessly combines robust construction, high-quality performance, and easy installation, making it the ideal solution for your voltage control requirements.
Product Highlights:
- Contact Arrangement = 1 Form A, SPST-NO, 1 N/O
- Power Switching = Make Only, Yes, No
- Contact Current Rating = 0 - 10 Amps.
- Not RF Rated
- Coil Voltage = 26.5 VDC
Search Keywords:
K81A335
IN STOCK:
25
Can Ship immediately
MOQ for out of Stock Qty:
3
Factory Lead-Time
52 Weeks
Quantity
Unit Price
Ext. Price
1
$412.12
$412.120
3
$408.00
$1,224.000
5
$403.92
$2,019.600
7
$399.88
$2,799.160
9
+
$392.93
$3,536.370