K81AB47
TE Connectivity / Kilovac BrandElectromechanical Relay 26.5VDC 290Ohm 10A SPST-NO Flange Voltage Relay .. see full description
Product Attribute
Attribute Value
Select Attribute
Products found: 0
Supplier:
TE Connectivity / Kilovac Brand
Part No:
K81AB47
Alias/AKA:
1-1618241-9
RoHS:
Yes
HTS:
8536410050
COO:
IN
ECCN:
EAR99
Supplier Standard Pack
1
Package Type:
Pack
Relay Construction:
Non-Latching
AC Coil Voltage:
N/A
DC Coil Voltage:
26.5 V
Contact Arrangement:
SPST-NO
Maximum Current Rating:
10 A
Mounting:
Flange Mount
Operating Temperature:
-55 to 85 °C
Maximum AC Voltage Rating:
N/A
Maximum DC Voltage Rating:
10 KV
Termination Style:
Flying Lead
The TE Connectivity / Kilovac Brand part K81AB47 is a high-quality electromechanical relay specifically designed for advanced power applications. With a voltage rating of 26.5VDC and a resistance of 290Ohm, this relay is capable of handling a maximum current of 10A in its SPST-NO configuration. Featuring a durable flange design, the K81AB47 is easy to install and provides secure connections for reliable performance. This versatile relay is suitable for various industrial and commercial uses, including power distribution, transportation, and control systems. With its excellent electrical and mechanical characteristics, the K81AB47 ensures superior switching capabilities and long-term durability. Trust TE Connectivity / Kilovac Brand to provide high-quality, dependable relays that meet the most demanding application requirements.
Product Highlights:
- Contact Arrangement = 1 Form A, SPST-NO, 1 N/O
- Power Switching = Make Only, Yes, No
- Contact Current Rating = 0 - 10 Amps.
- Not RF Rated
- Coil Voltage = 26.5 VDC
Search Keywords:
K81AB47
IN STOCK:
29
Can Ship immediately
On Order:
25
can ship 3/26/25
MOQ for out of Stock Qty:
2
Factory Lead-Time
52 Weeks
Quantity
Unit Price
Ext. Price
1
$388.59
$388.590
2
$384.70
$769.400
4
$380.86
$1,523.440
6
$377.05
$2,262.300
7
+
$373.28
$2,612.960
Product Guides