K81B335
TE Connectivity / Kilovac BrandElectromechanical Relay 26.5VDC 290Ohm 10A SPST-NC THT Voltage Relay .. see full description
Product Attribute
Attribute Value
Select Attribute
Products found: 0
Supplier:
TE Connectivity / Kilovac Brand
Part No:
K81B335
Alias/AKA:
3-1618241-2
RoHS:
Yes
HTS:
8536410050
COO:
IN
ECCN:
EAR99
Supplier Standard Pack
1
Package Type:
Pack
Relay Construction:
Non-Latching
AC Coil Voltage:
N/A
DC Coil Voltage:
26.5 V
Contact Arrangement:
SPST-NC
Maximum Current Rating:
10 A
Mounting:
Through Hole
Operating Temperature:
-55 to 85 °C
Maximum AC Voltage Rating:
N/A
Maximum DC Voltage Rating:
10 KV
Termination Style:
Solder Pin
The TE Connectivity/Kilovac Brand part K81B335 is an electromechanical relay designed for reliable high-voltage applications. With a voltage rating of 26.5VDC, this relay offers a sturdy and durable solution for controlling various electrical circuits. Its SPST-NC configuration ensures a normally closed contact, which allows for the safe interruption of current flow when the relay is not energized. Featuring a 290Ohm coil resistance, this relay offers optimal control and power consumption performance. With a maximum current rating of 10A, it is capable of handling high power loads while maintaining long-term functionality. This through-hole technology (THT) relay can be easily inserted and secured on PCBs for seamless integration into electronic systems. Designed to provide reliability and longevity, the K81B335 relay is an ideal choice for applications such as power distribution, industrial control systems, and automotive electronics.
Product Highlights:
- Contact Arrangement = 1 Form B, SPST-NC, 1 N/C
- Power Switching = Make Only, Yes, No
- Contact Current Rating = 0 - 10 Amps.
- Not RF Rated
- Coil Voltage = 26.5 VDC
Search Keywords:
K81B335
IN STOCK:
217
Can Ship immediately
MOQ for out of Stock Qty:
4
Factory Lead-Time
52 Weeks
Quantity
Unit Price
Ext. Price
1
$472.49
$472.490
4
$465.41
$1,861.640
8
$438.29
$3,506.320
12
$408.70
$4,904.400
16
+
$398.00
$6,368.000
CUSTOMERS
ALSO BOUGHT
K81A335
Electromechanical Relay 26.5VDC 290Ohm 10A SPST-NO THT Voltage Relay
G81B335
10KV SPST NC 26V coil PC 5A Panel Mount
RTB74024
Power PCB Relay - 1 form C (CO) - 24VDC Coil - 10A Contact Rating - 400VAC Switching - Pin...
31330104
Pin Header - Type 330 - 4 pole - Pitch 5mm
306-018-500-168
Card Edge Connector - 18 Contacts - 0.156” (3.96mm) Pitch - Centre Row - 0.062” (1.57mm) T...