K81C235
TE Connectivity / Kilovac BrandElectromechanical Relay 12VDC 70Ohm SPDT THT General Purpose Relay .. see full description
Product Attribute
Attribute Value
Select Attribute
Products found: 0
Supplier:
TE Connectivity / Kilovac Brand
Part No:
K81C235
Alias/AKA:
5-1618241-6
RoHS:
Yes
HTS:
8536490050
COO:
IN
ECCN:
EAR99
Package Type:
Pack
Relay Construction:
Non-Latching
AC Coil Voltage:
N/A
DC Coil Voltage:
12 V
Contact Arrangement:
SPDT
Maximum Current Rating:
5 A
Mounting:
Through Hole
Operating Temperature:
-55 to 85 °C
Maximum AC Voltage Rating:
N/A
Maximum DC Voltage Rating:
10 KV
Termination Style:
PC Pin
The TE Connectivity / Kilovac K81C235 is an electromechanical relay designed for general purpose applications. It operates at 12VDC and has a coil resistance of 70 Ohm. With a single-pole, double-throw (SPDT) configuration, this through-hole relay provides versatile switching capabilities. Built with high-quality materials and advanced technology, the K81C235 offers reliable and efficient performance. It is suitable for use in various industries, including automotive, telecommunications, industrial automation, and more. This relay is commonly used for control circuits, power management, and signal switching.TE Connectivity / Kilovac is a trusted brand known for producing high-performance, durable, and trustworthy relays. The K81C235 exemplifies their commitment to quality and efficiency. Whether you require reliable switching in your automotive applications or robust control in your industrial automation systems, this versatile relay is a perfect choice.
Product Highlights:
- Contact Arrangement = 1 Form A, SPST-NO, 1 N/O, 1 Form B, SPST-NC, 1 N/C, 1 Form C, SPDT, 1 C/O
- Power Switching = Make Only, Yes, No
- Contact Current Rating = 0 - 10 Amps.
- Not RF Rated
- Coil Voltage = 12 VDC
Search Keywords:
K81C235
IN STOCK:
50
Can Ship immediately
On Order:
25
can ship 8/15/24
50
can ship 3/26/25
Factory Lead-Time
52 Weeks
Quantity
Unit Price
Ext. Price
1
$500.31
$500.310
3
$478.58
$1,435.740
5
$474.32
$2,371.600
10
+
$430.95
$4,309.500