K81C335
TE Connectivity / Kilovac BrandElectromechanical Relay 26.5VDC 290Ohm SPDT THT General Purpose Relay .. see full description
Product Attribute
Attribute Value
Select Attribute
Products found: 0
Supplier:
TE Connectivity / Kilovac Brand
Part No:
K81C335
Alias/AKA:
6-1618241-0
RoHS:
Yes
HTS:
8536490075
COO:
IN
ECCN:
EAR99
Supplier Standard Pack
1
Package Type:
Pack
Relay Construction:
Non-Latching
AC Coil Voltage:
N/A
DC Coil Voltage:
26.5 V
Contact Arrangement:
SPDT
Maximum Current Rating:
5 A
Mounting:
Through Hole
Operating Temperature:
-55 to 85 °C
Maximum AC Voltage Rating:
N/A
Maximum DC Voltage Rating:
10 KV
Termination Style:
PC Pin
The TE Connectivity / Kilovac K81C335 is a high-quality electromechanical relay designed for general purpose applications. It operates at a nominal voltage of 26.5VDC with a coil resistance of 290Ohm. This SPDT (Single Pole Double Throw) relay features Through-Hole Technology (THT) for easy and secure mounting on circuit boards. With its reliable and durable construction, the K81C335 is an ideal choice for a wide range of industrial, automotive, and telecommunications applications where a versatile and dependable relay solution is needed.
Product Highlights:
- Contact Arrangement = 1 Form A, SPST-NO, 1 N/O, 1 Form B, SPST-NC, 1 N/C, 1 Form C, SPDT, 1 C/O
- Power Switching = Make Only, Yes, No
- Contact Current Rating = 0 - 10 Amps.
- Not RF Rated
- Coil Voltage = 26.5 VDC
Search Keywords:
K81C335
IN STOCK:
0
On Order:
130
can ship 7/9/25
100
can ship 8/20/25
100
can ship 10/15/25
Factory Lead-Time
52 Weeks
Quantity
Unit Price
Ext. Price
1
$441.86
$441.860
3
$435.23
$1,305.690
5
$428.71
$2,143.550
10
+
$422.28
$4,222.800
CUSTOMERS
ALSO BOUGHT
1-206062-4
Circular Connector Clamp - Straight - 11 - 8.36 mm - Thermoplastic - CPC Series - CPC Conn...
64E5
Switch Access Push Button Switch Round Lens Set
MCP320B2Q
Audio 3VDC 20VDC 20mA 12VDC 95dBA 2000Hz to 3000Hz Wire Lead Through Hole
206430-1
This Square Flange Receptacle with mounting holes from TE’s Circular Plastic Connectors se...
213571-2
Circular Connector - CPC Series - Cable Mount Plug - 14 Contacts - Threaded.