KC-12/12VDC
TE Connectivity / Kilovac BrandElectromechanical Relay 12VDC 48Ohm 30A SPDT Threaded Mount Voltage Relay .. see full description
Product Attribute
Attribute Value
Select Attribute
Products found: 0
Supplier:
TE Connectivity / Kilovac Brand
Part No:
KC-12/12VDC
Alias/AKA:
1-1618278-8
RoHS:
No
HTS:
8536410050
COO:
US
ECCN:
EAR99
Supplier Standard Pack
1
Package Type:
Pack
Relay Construction:
Non-Latching
AC Coil Voltage:
N/A
DC Coil Voltage:
12 V
Contact Arrangement:
SPDT
Maximum Current Rating:
30 A
Mounting:
Threaded Mount
Operating Temperature:
-55 to 125 °C
Maximum AC Voltage Rating:
N/A
Maximum DC Voltage Rating:
15 KV
Termination Style:
Turret Terminal
Electromechanical Relay 12VDC 48Ohm 30A SPDT Threaded Mount Voltage Relay
Product Highlights:
- Contact Arrangement = 1 Form A, SPST-NO, 1 N/O, 1 Form B, SPST-NC, 1 N/C, 1 Form C, SPDT, 1 C/O
- Power Switching = Make Only, Yes, No
- Contact Current Rating = 0 - 30 Amps.
- RF Rated
- Coil Voltage = 12 VDC
Search Keywords:
KC1212VDC
IN STOCK:
0
On Order:
11
can ship 4/2/25
MOQ for out of Stock Qty:
3
Factory Lead-Time
45 Weeks
Quantity
Unit Price
Ext. Price
1
$1,126.83
$1,126.830
3
$1,115.56
$3,346.680
6
$1,104.40
$6,626.400
9
$1,093.36
$9,840.240
11
+
$1,082.42
$11,906.620
Product Guides