help desk software

KC-14/S1

TE Connectivity / Kilovac Brand

Electromechanical Relay SPDT Vacuum Relay

  • RoHS Non-Compliant
  • Pack Packaging
  • Accessories
  • Set Notification
  • Request Programming Quote
Product Attribute
Attribute Value Select Attribute
Products found: 0
Supplier:
TE Connectivity / Kilovac Brand
Part No:
KC-14/S1
Alias/AKA:
3-1618400-9
RoHS:
No
HTS:
8536410050
COO:
US
ECCN:
EAR99
Package Type:
Pack
Relay Construction:
N/A
AC Coil Voltage:
N/A
DC Coil Voltage:
N/A
Contact Arrangement:
SPDT
Maximum Current Rating:
N/A
Mounting:
N/A
Operating Temperature:
N/A
Maximum AC Voltage Rating:
N/A
Maximum DC Voltage Rating:
N/A
Termination Style:
N/A
Electromechanical Relay SPDT Vacuum Relay
Search Keywords:
KC14S1
IN STOCK: 1
Ships today, if you order in
Factory Lead-Time
27 Weeks
Enter Quantity
Quantity
Unit Price
Ext. Price
1
$2,330.75
$2,330.750
3
$2,266.36
$6,799.080
5 +
$2,009.29
$10,046.450