KC-2
TE Connectivity / Kilovac BrandElectromechanical Relay 26.5VDC 250Ohm 50A SPDT Threaded Mount Voltage Relay .. see full description
Product Attribute
Attribute Value
Select Attribute
Products found: 0
Supplier:
TE Connectivity / Kilovac Brand
Part No:
KC-2
Alias/AKA:
4-1618278-2
RoHS:
No
HTS:
8536490075
COO:
US
ECCN:
EAR99
Supplier Standard Pack
1
Package Type:
Pack
Relay Construction:
Non-Latching
AC Coil Voltage:
N/A
DC Coil Voltage:
26.5 V
Contact Arrangement:
SPDT
Maximum Current Rating:
50 A
Mounting:
Threaded Mount
Operating Temperature:
-55 to 125 °C
Maximum AC Voltage Rating:
N/A
Maximum DC Voltage Rating:
15 KV
Termination Style:
Turret Terminal
The TE Connectivity / Kilovac Brand KC-2 is a high-quality electromechanical relay designed for various voltage applications. With a coil voltage rating of 26.5VDC and a resistance of 250Ohm, this relay provides reliable and efficient performance. The KC-2 features a single-pole, double-throw (SPDT) configuration, allowing for versatile switching capabilities. Its threaded mount design ensures easy and secure installation. With a impressive current rating of 50A, this relay is suitable for a wide range of industrial and automotive applications. Trust the TE Connectivity / Kilovac Brand KC-2 to deliver exceptional reliability and performance in your voltage relay systems.
Product Highlights:
- Contact Arrangement = 1 Form A, SPST-NO, 1 N/O, 1 Form B, SPST-NC, 1 N/C, 1 Form C, SPDT, 1 C/O
- Power Switching = No
- Contact Current Rating = 0 - 50 Amps.
- RF Rated
- Coil Voltage = 26.5 VDC
Search Keywords:
KC2
IN STOCK:
46
Can Ship immediately
MOQ for out of Stock Qty:
2
Factory Lead-Time
30 Weeks
Quantity
Unit Price
Ext. Price
1
$1,292.63
$1,292.630
2
$1,273.24
$2,546.480
3
$1,254.15
$3,762.450
4
$1,235.33
$4,941.320
5
+
$1,216.80
$6,084.000
Product Guides
CUSTOMERS
ALSO BOUGHT
1-177648-7
D3100S DYNAMIC W-T-W TAB HSG
415504-4
Conn Mini-SMB 0Hz to 3GHz 75Ohm Solder ST Thru-Hole RCP Gold Over Nickel Carton
G6B-2214P-FD-US-DC24
Power Relay 24VDC 5A DPST-NO(20x11x11)mm THT
4656EZ
AC axial fan, Voltage: 230VAC, Flow rate: 94.2 CFM, Rated power : 19W, Dimensions: 119 mmx...
55A0111-24-0
Hook-up Wire 24AWG 0.99mm Tin Plated Copper 600V