KCS03X024EAAA
TE Connectivity / Kilovac BrandElectromechanical Relay 28VDC 126Ohm 600A SPST-NO-DM Bottom Mount Contactor Relay .. see full description
Product Attribute
Attribute Value
Select Attribute
Products found: 0
Supplier:
TE Connectivity / Kilovac Brand
Part No:
KCS03X024EAAA
Alias/AKA:
1618408-5
RoHS:
Yes
HTS:
8536490065
COO:
MX
ECCN:
EAR99
Supplier Standard Pack
1
Package Type:
Box
Maximum Current Rating:
600 A
Contact Arrangement:
SPST-NO-DM
DC Coil Voltage:
28 V
AC Coil Voltage:
N/A
Termination Style:
Wire Lead
Led Indicator:
No
Mounting:
Bottom Mount
The TE Connectivity / Kilovac KCS03X024EAAA is a robust electromechanical relay designed for high current applications. This 28VDC relay features a 126Ohm coil resistance and a 600A rating, making it ideal for demanding electrical systems. The SPST-NO-DM configuration ensures reliable performance, while the bottom mount design allows for easy installation. Trust the Kilovac brand for a dependable solution in your power control needs.
Search Keywords:
KCS03X024EAAA
IN STOCK:
50
Can Ship immediately
Factory Lead-Time
6 Weeks
Quantity
Unit Price
Ext. Price
1
$506.00
$506.000
3
$500.94
$1,502.820
5
$495.93
$2,479.650
10
+
$439.84
$4,398.400