KM-17
TE Connectivity / Kilovac BrandElectromechanical Relay 12VDC 12Ohm DPDT (71.6x71.4)mm General Purpose Relay .. see full description
Product Attribute
Attribute Value
Select Attribute
Products found: 0
Supplier:
TE Connectivity / Kilovac Brand
Part No:
KM-17
RoHS:
No
HTS:
8536410050
COO:
US
ECCN:
EAR99
Supplier Standard Pack
1
Relay Construction:
Non-Latching
AC Coil Voltage:
N/A
DC Coil Voltage:
12 V
Contact Arrangement:
DPDT
Maximum Current Rating:
10
Mounting:
N/A
Termination Style:
N/A
Push to Test Button:
No
Led Indicator:
No
Operating Temperature:
-20 to 65 °C
Coil Resistance:
12 Ohm
Life Cycle:
Discontinued
Electromechanical Relay 12VDC 12Ohm DPDT (71.6x71.4)mm General Purpose Relay
Product Highlights:
- Contact Arrangement = 1 Form A, SPST-NO, 1 N/O, 1 Form B, SPST-NC, 1 N/C, 1 Form C, SPDT, 1 C/O, 2 Form C, DPDT, 2 C/O
- Power Switching = Make Only, No
- Contact Current Rating = 0 - 10 Amps.
- Not RF Rated
- Coil Voltage = 12 VDC
Search Keywords:
KM17
This product has been discontinued by the supplier
Product Guides