Product Attribute
Attribute Value
Select Attribute
Products found: 0
Supplier:
TE Connectivity / Kilovac Brand
Part No:
LEV200A4NAF01
Alias/AKA:
7-1618401-3
RoHS:
Yes
HTS:
8536490065
COO:
MX
ECCN:
EAR99
Supplier Standard Pack
1
Contact Arrangement:
N/A
DC Coil Voltage:
N/A
AC Coil Voltage:
N/A
Termination Style:
N/A
Mounting:
N/A
The TE Connectivity / Kilovac Brand LEV200A4NAF01 is an effective electro-mechanical contactor designed to provide reliable switching for a wide range of applications. With its robust construction and high performance, this contactor is ideal for use in various industries including aviation, automotive, and power distribution. It features a compact design and exceptional electrical performance, allowing for seamless integration into different systems. The LEV200A4NAF01 contactor is built to withstand harsh environments and offers excellent resistance to vibrations and shocks. This versatile contactor is a cost-effective solution that ensures efficient and safe switching operations.
Search Keywords:
LEV200A4NAF01
IN STOCK:
52
Can Ship immediately
On Order:
100
can ship 3/26/25
Factory Lead-Time
32 Weeks
Quantity
Unit Price
Ext. Price
1
$113.29
$113.290
3
$111.59
$334.770
5
$109.92
$549.600
10
$108.27
$1,082.700
25
+
$106.64
$2,666.000
CUSTOMERS
ALSO BOUGHT
1-480319-0
This free hanging pin housing from TE’s Commercial MATE-N-LOK connectors series is intende...
206037-2
3 (Power) Position Circular Connector Plug Housing Free Hanging (In-Line) Coupling Nut
2643
DP 500 Heyco® Dome Plugs
211398-1
CPC RECPT. SIZE 13-7
211400-1
Circular Connector - For Male Pins - 7 Position - Shell Size 13 - Crimp Contact Type - Con...