LEV200A5NAA
TE Connectivity / Kilovac BrandElectromechanical Relay 24VDC 500A SPST-NO Flange Contactor Relay .. see full description
Product Attribute
Attribute Value
Select Attribute
Products found: 0
Supplier:
TE Connectivity / Kilovac Brand
Part No:
LEV200A5NAA
Alias/AKA:
4-1618388-6
RoHS:
Yes
HTS:
8536490080
COO:
MX
ECCN:
EAR99
Supplier Standard Pack:
1
Maximum Current Rating:
500 A
Contact Arrangement:
SPST-NO
DC Coil Voltage:
24 V
AC Coil Voltage:
N/A
Maximum DC Voltage Rating:
N/A
Maximum AC Voltage Rating:
N/A
Termination Style:
Screw Terminal
Led Indicator:
No
Mounting:
Flange Mount
The TE Connectivity / Kilovac LEV200A5NAA is a high-performance electromechanical relay designed for heavy-duty applications. With a voltage rating of 24VDC and a current rating of 500A, this relay is capable of handling high-power loads with ease. Featuring a single-pole, single-throw normally open configuration, this relay is ideal for switching applications where a circuit needs to be closed or opened. The flange contactor design ensures secure and reliable connections, providing excellent performance and durability even in harsh environments.Designed for industrial and automotive applications, the LEV200A5NAA relay offers a compact yet robust design, making it easy to integrate into your existing system. It is engineered to withstand high levels of electrical and mechanical stress, ensuring long-term reliability and performance.Whether you're in need of a reliable relay for heavy-duty machinery, vehicles, or power distribution systems, the TE Connectivity / Kilovac LEV200A5NAA is an excellent choice. Its high current rating, sturdy construction, and dependable operation make it a versatile and trusted solution for various applications.
Product Highlights:
- Contactor Type = Sealed
- LEV200 Series
- DC Actuating System
- Number of Poles = 1
- Contact Arrangement = 1 Form A, SPST-NO
Search Keywords:
LEV200A5NAA
IN STOCK:
566
Can Ship immediately
On Order:
210
can ship 11/20/24
11
can ship 11/21/24
Factory Lead-Time
31 Weeks
Quantity
Unit Price
Ext. Price
1
$83.25
$83.250
5
$81.18
$405.900
10
$79.59
$795.900
25
$76.50
$1,912.500
50
$75.01
$3,750.500
100
$73.53
$7,353.000
250
+
$72.80
$18,200.000
CUSTOMERS
ALSO BOUGHT
794211-1
20P MINI UMNL2 CAP HSG UL94V0
880810-1
Cover - AMP Superseal 1.5mm Series - 2 Positions - Black.
LEV200A6NAA
Electromechanical Relay 48VDC 500A SPST-NO-DM Flange Contactor Relay
C93416
Signal Relay 5VDC 2A DPDT( (20.2mm 10mm 11mm)) THT Automotive
LEV200A4NAF
Electromechanical Relay 12VDC 500A SPST-NO Flange Contactor Relay