LEV200A5NAF
TE Connectivity / Kilovac BrandElectromechanical Relay 24VDC 500A SPST-NO Side Mount Contactor Relay .. see full description
Product Attribute
Attribute Value
Select Attribute
Products found: 0
Supplier:
TE Connectivity / Kilovac Brand
Part No:
LEV200A5NAF
Alias/AKA:
5-1618387-7
RoHS:
Yes
HTS:
8536490080
COO:
MX
ECCN:
EAR99
Supplier Standard Pack:
1
Maximum Current Rating:
500 A
Contact Arrangement:
SPST-NO
DC Coil Voltage:
24 V
AC Coil Voltage:
N/A
Maximum DC Voltage Rating:
N/A
Maximum AC Voltage Rating:
N/A
Termination Style:
Stud Terminal
Led Indicator:
No
Mounting:
Side Mount
The TE Connectivity / Kilovac Brand part LEV200A5NAF is a high-quality electromechanical relay designed for heavy-duty applications. With a voltage rating of 24VDC and a current rating of 500A, this SPST-NO side mount contactor relay provides reliable and efficient power switching functionality. Ideal for use in various industries such as automotive, aerospace, and industrial automation, this contactor relay offers robust performance and long-lasting durability. Its compact design allows for easy installation and integration into different systems. Whether you're in need of a reliable relay for automotive power distribution, battery management systems, or other high-current applications, the TE Connectivity / Kilovac Brand LEV200A5NAF is an excellent choice. Trust its superior quality and exceptional performance to meet your relay needs.
Product Highlights:
- Contactor Type = Sealed
- LEV200 Series
- DC Actuating System
- Number of Poles = 1
- Contact Arrangement = 1 Form A, SPST-NO
Search Keywords:
LEV200A5NAF
IN STOCK:
501
Can Ship immediately
On Order:
400
can ship 3/26/25
Factory Lead-Time
30 Weeks
Quantity
Unit Price
Ext. Price
1
$92.51
$92.510
5
$88.68
$443.400
10
$85.93
$859.300
25
$83.73
$2,093.250
50
$81.63
$4,081.500
100
$80.41
$8,041.000
250
+
$79.20
$19,800.000
CUSTOMERS
ALSO BOUGHT
282104-1
Connector Housing - SUPERSEAL 1.5 Series - Plug - 2 Positions - 6 mm.
1432797-1
Power Relay 24VDC 360Ohm 35(NO)/20(NC)A SPDT(26.5x26.5x24.5)mm Plug-In Automotive Relay Au...
1241434-1
121pos hybrid MQS .63 header 90deg
2-320572-1
PIDG R 22-16COMM 22-18MIL 5/16
1473244-1
MQS REC 81P ASSY