LEV200AKNAF
TE Connectivity / Kilovac BrandElectromechanical Relay 72VDC SPST-NO Contactor Relay .. see full description
Product Attribute
Attribute Value
Select Attribute
Products found: 0
Supplier:
TE Connectivity / Kilovac Brand
Part No:
LEV200AKNAF
Alias/AKA:
8-1618404-1
RoHS:
Yes
HTS:
8536490075
COO:
MX
ECCN:
EAR99
Supplier Standard Pack
1
Package Type:
Pack
Maximum Current Rating:
N/A
Contact Arrangement:
SPST-NO
DC Coil Voltage:
72 V
AC Coil Voltage:
N/A
Termination Style:
N/A
Led Indicator:
No
Mounting:
N/A
The TE Connectivity / Kilovac Brand part LEV200AKNAF is an electromechanical relay designed for high performance and reliability. This relay operates at a voltage of 72VDC and features a single-pole, single-throw normally open switch configuration. It functions as a contactor relay, making it ideal for applications that require a reliable and durable switching solution. With TE Connectivity's Kilovac Brand, you can trust in the quality and performance of this relay for your electrical system needs.
Search Keywords:
LEV200AKNAF
IN STOCK:
0
On Order:
50
can ship 1/6/25
Factory Lead-Time
6 Weeks
Quantity
Unit Price
Ext. Price
1
$92.94
$92.940
5
$89.10
$445.500
10
$86.33
$863.300
25
$84.12
$2,103.000
50
$82.01
$4,100.500
75
$81.19
$6,089.250
100
+
$80.01
$8,001.000
CUSTOMERS
ALSO BOUGHT
305183
Extraction Tool For Type II, III, III(+), VI, X, and Subminiature Coaxial Contacts.
206070-8
Circular Connector Clamp - Straight - 17 - 11.51 mm - Thermoplastic - CPC Series - Circula...
1-1579007-6
Extraction Tool - Junior Power Timer (JPT) - SPT - TAB 2.8/4.8/5.8mm Contacts.
59803-1
Insertion Tool - MTA-100 Receptacle Contacts - MTA Series.
1804030-1
Extraction Tool For Universal Mate-N-Lok, Universal Mate-N-LokII - 60 g.