help desk software
DATA SHEET

LEV200H5ANA

TE Connectivity / Kilovac Brand

Electromechanical Relay 24VDC 500A SPST-NO-DM Flange Contactor Relay .. see full description

RoHS Compliant
Packaging
Accessories
Request Programming Quote
This product is backed by Master Electronics' Certificate of Compliance Guarantee. Rest assured you will receive the Manufacturer's Certificate of Compliance with your order. Certificate of Compliance Guarantee
Product Attribute
Attribute Value Select Attribute
Products found: 0
Supplier:
TE Connectivity / Kilovac Brand
Part No:
LEV200H5ANA
Alias/AKA:
5-1618388-5
RoHS:
Yes
HTS:
8536490080
COO:
MX
ECCN:
EAR99
Supplier Standard Pack This information is provided for customers who prefer to buy in multiples of the Manufacturer’s Standard Package quantity. Minimum Order Quantities and Required Order Multiples are presented with our price and availability information.
1
Maximum Current Rating:
500 A
Contact Arrangement:
SPST-NO-DM
DC Coil Voltage:
24 V
AC Coil Voltage:
N/A
Maximum DC Voltage Rating:
N/A
Maximum AC Voltage Rating:
N/A
Termination Style:
Screw Terminal
Led Indicator:
No
Mounting:
Flange Mount
The TE Connectivity / Kilovac Brand part LEV200H5ANA is a high-quality electromechanical relay designed for heavy-duty applications. It operates at a voltage of 24VDC and can handle a current of up to 500A. This single-pole, single-throw normally open relay is constructed with a flange contactor and relay for secure and stable connections. It provides reliable switching capabilities, making it suitable for a wide range of industrial and automotive applications. Trust the LEV200H5ANA to deliver consistent performance and durability in demanding environments.
Product Highlights:
  • Contactor Type = Sealed
  • LEV200 Series
  • DC Actuating System
  • Number of Poles = 1
  • Contact Arrangement = 1 Form X, SPST-NO-DM
Search Keywords:
LEV200H5ANA
IN STOCK: 2,754
Can Ship immediately
Factory Lead-Time
6 Weeks
Enter Quantity
Quantity
Unit Price
Ext. Price
1
$126.62
$126.620
3
$124.72
$374.160
5
$121.27
$606.350
10
$118.08
$1,180.800
25 +
$112.22
$2,805.500
Tools/3D Models