Product Attribute
Attribute Value
Select Attribute
Products found: 0
Supplier:
TE Connectivity / Kilovac Brand
Part No:
LEV200H6ANA
Alias/AKA:
2-1618393-6
RoHS:
Yes
HTS:
8536410050
COO:
US
ECCN:
EAR99
Supplier Standard Pack
1
Package Type:
Maximum Current Rating:
500 A
Contact Arrangement:
SPST-NO-DM
DC Coil Voltage:
48 V
AC Coil Voltage:
N/A
Maximum DC Voltage Rating:
N/A
Maximum AC Voltage Rating:
N/A
Termination Style:
Stud Terminal
Led Indicator:
No
Mounting:
Bottom Mount
Contactor 48VDC SPST-NO-DM 500A Bottom Mount
Search Keywords:
LEV200H6ANA
IN STOCK:
0
MOQ for out of Stock Qty:
5
Factory Lead-Time
30 Weeks
Quantity
Unit Price
Ext. Price
5
$288.52
$1,442.600
9
$197.28
$1,775.520
13
$162.18
$2,108.340
17
+
$158.94
$2,701.980