MAP200HRANA
TE Connectivity / Kilovac BrandElectromechanical Relay 18V to 32VDC 500A SPST-NO (( Flange Contactor Relay .. see full description
Product Attribute
Attribute Value
Select Attribute
Products found: 0
Supplier:
TE Connectivity / Kilovac Brand
Part No:
MAP200HRANA
Alias/AKA:
1618380-8
RoHS:
No
HTS:
8536410050
COO:
US
ECCN:
3A611.Y.27
Supplier Standard Pack
1
Package Type:
Pack
Maximum Current Rating:
500 A
Contact Arrangement:
SPST-NO
DC Coil Voltage:
18 to 32 V
AC Coil Voltage:
N/A
Maximum DC Voltage Rating:
N/A
Maximum AC Voltage Rating:
N/A
Termination Style:
Screw Terminal
Led Indicator:
No
Mounting:
Flange Mount
Electromechanical Relay 18V to 32VDC 500A SPST-NO (( Flange Contactor Relay
Product Highlights:
- Contactor Type = Sealed
- MAP200 Series
- DC Actuating System
- Number of Poles = 1
- Contact Arrangement = 1 Form A, SPST-NO
Search Keywords:
MAP200HRANA
IN STOCK:
44
Ships today, if you order in
Factory Lead-Time
49 Weeks
Quantity
Unit Price
Ext. Price
1
$2,389.87
$2,389.870
3
$2,275.04
$6,825.120
5
+
$2,197.68
$10,988.400
Product Guides