PD10A335
TE Connectivity / Kilovac BrandElectromechanical Relay 24VDC 290Ohm 20A SPST-NO THT Power Relay .. see full description
Product Attribute
Attribute Value
Select Attribute
Products found: 0
Supplier:
TE Connectivity / Kilovac Brand
Part No:
PD10A335
Alias/AKA:
1618256-3
RoHS:
Yes
HTS:
8536490075
COO:
IN
ECCN:
EAR99
Supplier Standard Pack
1
Package Type:
Pack
Relay Construction:
Non-Latching
AC Coil Voltage:
N/A
DC Coil Voltage:
24 V
Contact Arrangement:
SPST-NO
Maximum Current Rating:
20 A
Mounting:
Through Hole
Termination Style:
PC Pin
Push to Test Button:
No
Led Indicator:
No
Operating Temperature:
-40 to 85 °C
The PD10A335 is a high-performance electromechanical relay from TE Connectivity's Kilovac Brand. This power relay is designed to handle demanding electrical applications with ease. It operates at 24VDC and has a coil resistance of 290ohm. With a single pole, single throw normally open configuration, it can efficiently control high currents of up to 20A. The Through-Hole Technology (THT) allows for easy installation onto circuit boards or other electronic assemblies. This relay offers reliable and durable performance, making it ideal for various power switching applications in industrial, automotive, aerospace, and other high-demanding environments.
Product Highlights:
- Contact Arrangement = 1 Form A, SPST-NO, 1 N/O
- Power Switching = Make Only, Yes, No
- Contact Current Rating = 0 - 10 Amps.
- Not RF Rated
- Coil Voltage = 24 VDC
Search Keywords:
PD10A335
IN STOCK:
27
Can Ship immediately
MOQ for out of Stock Qty:
3
Factory Lead-Time
52 Weeks
Quantity
Unit Price
Ext. Price
1
$449.46
$449.460
3
$426.47
$1,279.410
6
$422.20
$2,533.200
9
$417.98
$3,761.820
12
+
$413.80
$4,965.600
Product Guides