PD10BA57
TE Connectivity / Kilovac BrandElectromechanical Relay 12VDC 70Ohm 20A SPST-NC (78.7x22.3x37.6)mm Panel Power Relay .. see full description
Product Attribute
Attribute Value
Select Attribute
Products found: 0
Supplier:
TE Connectivity / Kilovac Brand
Part No:
PD10BA57
Alias/AKA:
1-1618256-4
RoHS:
Yes
HTS:
8536490075
COO:
IN
ECCN:
EAR99
Supplier Standard Pack
1
Package Type:
Pack
Relay Construction:
Non-Latching
AC Coil Voltage:
N/A
DC Coil Voltage:
12 V
Contact Arrangement:
SPST-NC
Maximum Current Rating:
20 A
Mounting:
Panel Mount
Termination Style:
Stud Terminal
Push to Test Button:
No
Led Indicator:
No
Operating Temperature:
-40 to 85 °C
The TE Connectivity / Kilovac Brand part PD10BA57 is an efficient and reliable Electromechanical Relay designed for various applications. This 12VDC relay features a low resistance of 70Ohm, allowing for smooth electrical conductivity and maximum performance. The SPST-NC configuration provides a Single Pole Single Throw Normally Closed contact arrangement, ensuring efficient control over power flow. With a compact size of (78.7x22.3x37.6)mm, this Panel Power Relay can be easily integrated into any electronic system or panel. With a high current capacity of 20A, it can handle heavy-duty loads with precision and accuracy. Trust the TE Connectivity / Kilovac Brand to deliver top-notch electromechanical relays that meet industry standards and guarantee optimal performance.
Search Keywords:
PD10BA57
IN STOCK:
0
On Order:
9
can ship 12/9/24
10
can ship 2/9/26
MOQ for out of Stock Qty:
5
Factory Lead-Time
82 Weeks
Quantity
Unit Price
Ext. Price
1
$436.36
$436.360
5
$414.04
$2,070.200
9
$407.83
$3,670.470
14
$401.71
$5,623.940
18
+
$395.69
$7,122.420
Product Guides