PD10BB57
TE Connectivity / Kilovac BrandElectromechanical Relay 24VDC 290Ohm 20A SPST-NC (78.7x22.3x37.6)mm Panel Power Relay .. see full description
Product Attribute
Attribute Value
Select Attribute
Products found: 0
Supplier:
TE Connectivity / Kilovac Brand
Part No:
PD10BB57
Alias/AKA:
1-1618256-5
RoHS:
Yes
HTS:
8536490075
COO:
IN
ECCN:
EAR99
Supplier Standard Pack
1
Package Type:
Pack
Relay Construction:
Non-Latching
AC Coil Voltage:
N/A
DC Coil Voltage:
24 V
Contact Arrangement:
SPST-NC
Maximum Current Rating:
20 A
Mounting:
Panel Mount
Termination Style:
Stud Terminal
Push to Test Button:
No
Led Indicator:
No
Operating Temperature:
-40 to 85 °C
The PD10BB57 is a high-performance Electromechanical Relay from TE Connectivity's Kilovac brand. This 24VDC relay is specifically designed for panel power applications, offering a reliable and efficient solution. With a resistance of 290 Ohms, it can handle a maximum current of 20A. The SPST-NC configuration ensures that the relay remains normally closed by default, providing an added layer of safety in critical applications. The compact dimensions of 78.7x22.3x37.6mm make it easy to integrate into various panel designs. Trust the PD10BB57 to deliver exceptional performance and durability in demanding environments.
Search Keywords:
PD10BB57
IN STOCK:
0
On Order:
33
can ship 10/15/25
MOQ for out of Stock Qty:
2
Factory Lead-Time
53 Weeks
Limited Availability. There is currently no price for this item
Call us to request pricing.
Call us to request pricing.
Product Guides