PD5A235
TE Connectivity / Kilovac BrandElectromechanical Relay 12VDC 70Ohm 20A SPST-NO (56.6x19.8x19.3)mm THT Power Relay .. see full description
Product Attribute
Attribute Value
Select Attribute
Products found: 0
Supplier:
TE Connectivity / Kilovac Brand
Part No:
PD5A235
Alias/AKA:
1-1618256-8
RoHS:
Yes
HTS:
8536490050
COO:
IN
ECCN:
EAR99
Supplier Standard Pack
1
Package Type:
Pack
Relay Construction:
Non-Latching
AC Coil Voltage:
N/A
DC Coil Voltage:
12 V
Contact Arrangement:
SPST-NO
Maximum Current Rating:
20 A
Mounting:
Through Hole
Termination Style:
PC Pin
Push to Test Button:
No
Led Indicator:
No
Operating Temperature:
-40 to 85 °C
The PD5A235, a TE Connectivity / Kilovac brand part, is an electromechanical relay designed for high-power applications. This 12VDC relay has a resistance of 70Ohm and a SPST-NO configuration, making it ideal for switching high current loads up to 20A. With a compact size of 56.6x19.8x19.3mm, this through-hole mounted power relay is a reliable and efficient solution for a wide range of industrial and automotive applications.
Product Highlights:
- Contact Arrangement = 1 Form A, SPST-NO, 1 N/O
- Power Switching = Make Only, Yes, No
- Contact Current Rating = 0 - 5 Amps.
- Not RF Rated
- Coil Voltage = 12 VDC
Search Keywords:
PD5A235
IN STOCK:
0
On Order:
88
can ship 11/24/25
MOQ for out of Stock Qty:
2
Factory Lead-Time
52 Weeks
Quantity
Unit Price
Ext. Price
1
$515.95
$515.950
2
$508.35
$1,016.700
3
$503.26
$1,509.780
5
$498.23
$2,491.150
6
+
$493.25
$2,959.500
Product Guides
Product Changes