PD5A335
TE Connectivity / Kilovac BrandElectromechanical Relay 24VDC 290Ohm 20A SPST-NO (56.6x19.8x19.3)mm THT Power Relay .. see full description
Product Attribute
Attribute Value
Select Attribute
Products found: 0
Supplier:
TE Connectivity / Kilovac Brand
Part No:
PD5A335
Alias/AKA:
1-1618256-9
RoHS:
Yes
HTS:
8536490050
COO:
IN
ECCN:
EAR99
Supplier Standard Pack
1
Package Type:
Pack
Relay Construction:
Non-Latching
AC Coil Voltage:
N/A
DC Coil Voltage:
24 V
Contact Arrangement:
SPST-NO
Maximum Current Rating:
20 A
Mounting:
Through Hole
Termination Style:
PC Pin
Push to Test Button:
No
Led Indicator:
No
Operating Temperature:
-40 to 85 °C
The TE Connectivity / Kilovac PD5A335 is a high-quality Electromechanical Relay designed for power applications. This relay has a coil voltage of 24VDC and a resistance of 290Ohm, making it ideal for a wide range of industrial and automotive applications. With a maximum current rating of 20A and a SPST-NO (Single Pole Single Throw Normally Open) configuration, this relay offers reliable switching performance. The compact size of 56.6x19.8x19.3mm and through-hole mounting style make it easy to integrate into your designs. Trust the TE Connectivity / Kilovac brand for durable and dependable power relays.
Product Highlights:
- Contact Arrangement = 1 Form A, SPST-NO, 1 N/O
- Power Switching = Make Only, Yes, No
- Contact Current Rating = 0 - 5 Amps.
- Not RF Rated
- Coil Voltage = 24 VDC
Search Keywords:
PD5A335
IN STOCK:
42
Can Ship immediately
On Order:
50
can ship 12/18/24
50
can ship 9/24/25
MOQ for out of Stock Qty:
5
Factory Lead-Time
52 Weeks
Quantity
Unit Price
Ext. Price
1
$493.95
$493.950
5
$464.75
$2,323.750
10
$457.63
$4,576.300
15
$450.77
$6,761.550
20
+
$435.66
$8,713.200
Product Guides