PD5AB57
TE Connectivity / Kilovac BrandElectromechanical Relay 24VDC 290Ohm 20A SPST-NO Panel Power Relay .. see full description
Product Attribute
Attribute Value
Select Attribute
Products found: 0
Supplier:
TE Connectivity / Kilovac Brand
Part No:
PD5AB57
Alias/AKA:
2-1618256-1
RoHS:
Yes
HTS:
8536490050
COO:
IN
ECCN:
EAR99
Supplier Standard Pack
1
Package Type:
Pack
Relay Construction:
Non-Latching
AC Coil Voltage:
N/A
DC Coil Voltage:
24 V
Contact Arrangement:
SPST-NO
Maximum Current Rating:
20 A
Mounting:
Panel Mount
Termination Style:
Stud Terminal
Push to Test Button:
No
Led Indicator:
No
Operating Temperature:
-40 to 85 °C
The TE Connectivity / Kilovac PD5AB57 is an electromechanical relay designed for use in high-power applications. This panel mount relay has a voltage rating of 24VDC and a low coil resistance of 290 Ohms, allowing for efficient power consumption. The SPST-NO configuration provides a single pole, single throw normally open contact, making it ideal for switching power circuits on and off. With a high current capacity of 20A, this relay is reliable and durable, making it suitable for a variety of industrial and commercial applications.
Product Highlights:
- Contact Arrangement = 1 Form A, SPST-NO, 1 N/O
- Power Switching = Make Only, Yes, No
- Contact Current Rating = 0 - 5 Amps.
- Not RF Rated
- Coil Voltage = 24 VDC
Search Keywords:
PD5AB57
IN STOCK:
0
On Order:
39
can ship 1/22/25
40
can ship 9/24/25
MOQ for out of Stock Qty:
5
Factory Lead-Time
52 Weeks
Quantity
Unit Price
Ext. Price
1
$422.00
$422.000
5
$397.87
$1,989.350
9
$391.90
$3,527.100
13
$386.02
$5,018.260
17
+
$375.17
$6,377.890
Product Guides
Product Changes
CUSTOMERS
ALSO BOUGHT
229-2-34943-15
Circuit Breaker Magnetic (Hydraulic Delay) - 2 Pole - 15A - 300V AC - Lever.
229-2-34943-5R0
Circuit Breaker Magnetic (Hydraulic Delay) - 2 Pole - 300VDC - 5A.
205556-2
D Sub Connector - DB9 - 9 Contacts - Plug - Crimp Pins Included - DE - AMPLIMITE 109 Serie...
AL6M-M14-G
Switch Push Button N.O./N.C. SPDT Round Button 1A 250VAC 250VDC Momentary Contact Quick Co...
71B36-05-2-05N
Rotary Switch, 1/4 shaft, 36° , 5 deck, 2 pole/deck, 5 position/pole, non-sho