PD5BA57
TE Connectivity / Kilovac BrandElectromechanical Relay 12VDC 70Ohm 20A SPST-NC Panel Power Relay
Product Attribute
Attribute Value
Select Attribute
Products found: 0
Supplier:
TE Connectivity / Kilovac Brand
Part No:
PD5BA57
Alias/AKA:
2-1618256-4
RoHS:
No
HTS:
8536490050
COO:
IN
ECCN:
EAR99
Supplier Standard Pack
1
Package Type:
Pack
Relay Construction:
Non-Latching
AC Coil Voltage:
N/A
DC Coil Voltage:
12 V
Contact Arrangement:
SPST-NC
Maximum Current Rating:
20 A
Mounting:
Panel Mount
Termination Style:
Stud Terminal
Push to Test Button:
No
Led Indicator:
No
Operating Temperature:
-40 to 85 °C
Electromechanical Relay 12VDC 70Ohm 20A SPST-NC Panel Power Relay
Search Keywords:
PD5BA57
IN STOCK:
0
MOQ for out of Stock Qty:
2
Factory Lead-Time
52 Weeks
Quantity
Unit Price
Ext. Price
2
$743.88
$1,487.760
4
$457.77
$1,831.080
6
$362.40
$2,174.400
7
+
$355.15
$2,486.050
Product Guides