help desk software
DATA SHEET

PD90XB57

TE Connectivity / Kilovac Brand

Electromechanical Relay 24VDC 76Ohm 90A SPST-NO-DM (56.6x44.5x90.4)mm Panel Switching Relay .. see full description

RoHS Non-Compliant
Pack Packaging
Accessories
Request Programming Quote
This product is backed by Master Electronics' Certificate of Compliance Guarantee. Rest assured you will receive the Manufacturer's Certificate of Compliance with your order. Certificate of Compliance Guarantee
Product Attribute
Attribute Value Select Attribute
Products found: 0
Supplier:
TE Connectivity / Kilovac Brand
Part No:
PD90XB57
Alias/AKA:
7-1618013-3
RoHS:
No
HTS:
8536410050
COO:
US
ECCN:
EAR99
Supplier Standard Pack This information is provided for customers who prefer to buy in multiples of the Manufacturer’s Standard Package quantity. Minimum Order Quantities and Required Order Multiples are presented with our price and availability information.
1
Package Type:
Pack
Relay Construction:
Non-Latching
AC Coil Voltage:
N/A
DC Coil Voltage:
24 V
Contact Arrangement:
SPST-NO-DM
Maximum Current Rating:
90 A
Mounting:
Panel Mount
Termination Style:
Stud Terminal
Push to Test Button:
No
Led Indicator:
No
Operating Temperature:
-40 to 85 °C
Electromechanical Relay 24VDC 76Ohm 90A SPST-NO-DM (56.6x44.5x90.4)mm Panel Switching Relay
Product Highlights:
  • Contact Arrangement = 1 Form A, SPST-NO, 1 N/O
  • Power Switching = Make Only, Yes, No
  • Contact Current Rating = 0 - 90 Amps.
  • Not RF Rated
  • Coil Voltage = 24 VDC
Search Keywords:
PD90XB57
IN STOCK: 6
Can Ship immediately
Factory Lead-Time
26 Weeks
Enter Quantity
Quantity
Unit Price
Ext. Price
1
$5,384.98
$5,384.980
3
$5,193.80
$15,581.400
5 +
$5,115.90
$25,579.500
Tools/3D Models