S06HBA318
TE Connectivity / Kilovac BrandElectromechanical Relay 24VDC 1KOhm SPST-NO (63.5x19.05)mm THT General Purpose Relay .. see full description
Product Attribute
Attribute Value
Select Attribute
Products found: 0
Supplier:
TE Connectivity / Kilovac Brand
Part No:
S06HBA318
Alias/AKA:
4-1618259-5
RoHS:
Yes
ECCN:
EAR99
Supplier Standard Pack
1
Package Type:
Relay Construction:
Non-Latching
AC Coil Voltage:
N/A
DC Coil Voltage:
24 V
Contact Arrangement:
SPST-NO
Maximum Current Rating:
6
Mounting:
Through Hole
Operating Temperature:
-40 to 85 °C
Dimension:
63.5 x 19.05 mm
Termination Style:
PC Pin
Coil Current:
24 mA
Contact Form:
1 Form A
Life Cycle:
Discontinued
Electromechanical Relay 24VDC 1KOhm SPST-NO (63.5x19.05)mm THT General Purpose Relay
Product Highlights:
- Contact Arrangement = 1 Form A, SPST-NO, 1 N/O, 2 Form A, DPST-NO, 2 N/O
- Power Switching = No
- Contact Current Rating = 0 - 6 Amps.
- RF Rated
- Coil Voltage = 24 VDC
Search Keywords:
S06HBA318
This product is discontinued, but still in stock
IN STOCK:
61
Can Ship immediately
Quantity
Unit Price
Ext. Price
1
$49.38
$49.380
5
$42.40
$212.000
10
$41.76
$417.600
25
$41.14
$1,028.500
50
$40.51
$2,025.500
100
$39.91
$3,991.000
250
+
$39.31
$9,827.500