Product Attribute
Attribute Value
Select Attribute
Products found: 0
Supplier:
TE Connectivity / Kilovac Brand
Part No:
WD25-023
Alias/AKA:
1618058-9
RoHS:
No
HTS:
8535908060
COO:
US
ECCN:
EAR99
Supplier Standard Pack
1
Package Type:
Pack
Sensors & Protective Relays
Product Highlights:
- WD25 Series
- Protective Relay
- AC/DC Actuating System
- Input Voltage = 100 - 140 VAC
- Input Voltage = 100 - 200 VDC
Search Keywords:
WD25023
IN STOCK:
3
Can Ship immediately
On Order:
5
can ship 9/10/25
MOQ for out of Stock Qty:
2
Factory Lead-Time
90 Weeks
Quantity
Unit Price
Ext. Price
1
$1,640.10
$1,640.100
2
$1,615.50
$3,231.000
3
$1,591.27
$4,773.810
4
$1,567.40
$6,269.600
5
+
$1,470.91
$7,354.550
Product Guides