WD2759-002
TE Connectivity / Kilovac BrandElectromechanical Relay 13.5V to 32VDC SPDT DIN Rail Time Delay Relay .. see full description
Product Attribute
Attribute Value
Select Attribute
Products found: 0
Supplier:
TE Connectivity / Kilovac Brand
Part No:
WD2759-002
Alias/AKA:
1-1618058-1
RoHS:
No
HTS:
8535908060
COO:
US
ECCN:
EAR99
Supplier Standard Pack
1
Package Type:
Pack
AC Coil Voltage:
N/A
Coil Current:
N/A
Electromechanical Relay 13.5V to 32VDC SPDT DIN Rail Time Delay Relay
Product Highlights:
- WD2759 Series
- Protective Relay
- DC Actuating System
- Input Voltage = 13.5 - 32 VDC
- Over/Undervoltage Protection Function
Search Keywords:
WD2759002
IN STOCK:
7
Ships today, if you order in
MOQ for out of Stock Qty:
2
Factory Lead-Time
75 Weeks
Quantity
Unit Price
Ext. Price
1
$1,688.53
$1,688.530
2
$1,671.65
$3,343.300
3
$1,654.93
$4,964.790
4
$1,638.38
$6,553.520
5
+
$1,622.00
$8,110.000
Product Guides