WD2759-003
TE Connectivity / Kilovac BrandElectromechanical Relay 100V to 200VDC 100V to 140VAC 5A DPDT DIN Rail Protective Relay .. see full description
Product Attribute
Attribute Value
Select Attribute
Products found: 0
Supplier:
TE Connectivity / Kilovac Brand
Part No:
WD2759-003
Alias/AKA:
1-1618058-2
RoHS:
No
HTS:
8535908060
COO:
US
ECCN:
EAR99
Supplier Standard Pack
1
Package Type:
Pack
Type:
Protective Relay
AC Coil Voltage:
100 to 140 V
DC Coil Voltage:
100 to 200 V
Coil Current:
N/A
Coil Resistance:
N/A
Dimension:
N/A
Operating Temperature:
N/A
Termination Style:
Screw Terminal
Contact Arrangement:
DPDT
Contact Form:
2 Form C
Maximum Current Rating:
5 A
Mounting:
DIN Rail
The TE Connectivity / Kilovac Brand part WD2759-003 is a versatile electromechanical relay suitable for a wide range of applications. With a voltage rating of 100V to 200VDC and 100V to 140VAC, this relay provides reliable protection and switching capabilities. It features a double-pole, double-throw (DPDT) configuration, enabling it to handle multiple circuits simultaneously. Designed for easy installation on a DIN rail, this protective relay is a convenient choice for industrial and automation applications. With a current rating of 5A, it offers efficient and safe switching operations. Trustworthy and durable, the WD2759-003 relay from TE Connectivity / Kilovac Brand delivers superior performance and meets the highest industry standards.
Product Highlights:
- WD2759 Series
- Protective Relay
- AC/DC Actuating System
- Input Voltage = 100 - 140 VAC
- Input Voltage = 100 - 200 VDC
Search Keywords:
WD2759003
IN STOCK:
2
Ships today, if you order in
On Order:
10
can ship 1/9/25
MOQ for out of Stock Qty:
2
Factory Lead-Time
73 Weeks
Quantity
Unit Price
Ext. Price
1
$2,649.04
$2,649.040
2
$2,609.30
$5,218.600
3
$1,836.18
$5,508.540
4
$1,420.62
$5,682.480
5
+
$1,392.21
$6,961.050
Product Guides
CUSTOMERS
ALSO BOUGHT
MS3106F36-10P
MIL Series Connector - 48 Contact - Aluminum Alloy - Male - Solder Terminal - Plug
PFB0824UHE
DC Fan Axial Ball Bearing 24V 14V to 26.4V 107.3CFM 61dB 80 X 80 X 38mm
137-0933
137 Series Lens Cap Stovepipe Transparent Yellow/Amber
XA1E-BV302-R
Switch Emergency Stop N.C. DPST Mushroom Button 3A 250VAC 250VDC 10.5N Solder Panel Mount
LPC-20-700
AC/DC Single output LED driver Constant Current (CC) - Output 0.7A at 9-30VDC - cable outp...