WOF-12-6070
TE Connectivity / Kilovac BrandElectromechanical Relay 120VAC 5A SPST-NO/SPST-NC Flange Protective Relay .. see full description
Product Attribute
Attribute Value
Select Attribute
Products found: 0
Supplier:
TE Connectivity / Kilovac Brand
Part No:
WOF-12-6070
Alias/AKA:
1618107-7
RoHS:
No
HTS:
8535908060
COO:
US
ECCN:
EAR99
Supplier Standard Pack
1
Package Type:
Pack
Type:
Protective Relay
AC Coil Voltage:
120 V
DC Coil Voltage:
N/A
Coil Current:
N/A
Coil Resistance:
N/A
Dimension:
N/A
Operating Temperature:
N/A
Termination Style:
Screw Terminal
Contact Arrangement:
SPST-NO,SPST-NC
Contact Form:
1 Form A,1 Form B
Maximum Current Rating:
5 A
Mounting:
Flange Mount
Electromechanical Relay 120VAC 5A SPST-NO/SPST-NC Flange Protective Relay
Product Highlights:
- WOF Series
- Protective Relay
- AC Actuating System
- Input Voltage = 120 VAC
- Overfrequency Protection Function
Search Keywords:
WOF126070
IN STOCK:
0
MOQ for out of Stock Qty:
2
Factory Lead-Time
20 Weeks
Quantity
Unit Price
Ext. Price
2
$3,040.36
$6,080.720
3
$2,139.51
$6,418.530
4
$1,655.31
$6,621.240
5
+
$1,622.20
$8,111.000
Product Guides